Werma 570 Series Horn Wall 115V, IP65, AC 105 dB @ 1m, 1-Tone
- RS Stock No.:
- 251-8436
- Mfr. Part No.:
- 570.052.67
- Brand:
- Werma
Subtotal (1 unit)*
$376.04
(exc. GST)
$413.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $376.04 |
*price indicative
- RS Stock No.:
- 251-8436
- Mfr. Part No.:
- 570.052.67
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Horn | |
| IP Rating | IP65 | |
| Current Type | AC | |
| Number of Tones | 1 | |
| Mount Type | Wall | |
| Colour | Grey | |
| Maximum Supply Voltage | 115V | |
| Sound Level at 1m | 105dB | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 108dB | |
| Series | 570 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE Certified UKCA | |
| Housing Material | ABS | |
| Tone Type | Continuous Tone | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Horn | ||
IP Rating IP65 | ||
Current Type AC | ||
Number of Tones 1 | ||
Mount Type Wall | ||
Colour Grey | ||
Maximum Supply Voltage 115V | ||
Sound Level at 1m 105dB | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 108dB | ||
Series 570 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE Certified UKCA | ||
Housing Material ABS | ||
Tone Type Continuous Tone | ||
- COO (Country of Origin):
- DE
WERMA Horn, 860g Weight, Through-Hole Cable Entry - 570 Series - 570.052.67
Raise the alarm on critical conditions in your workplace with this horn from WERMA. It generates sound with a volume up to 108dB, so you can rest assured it's easy to hear over machine noise in warehouses and assembly lines. The horn consumes just 200mA of current during operation, making it an energy-efficient signalling solution.
Features & Benefits
• Light weight of 860g means it's easy to handle during installation
• PC and ABS construction stands up to impact and corrosion for use in harsh environments
• Acoustic service life of more than 250 hours assures you of long-term performance
• Safe for use in demanding environments, thanks to a wide operating temperature range of -20°C to +60°C
Applications
• Process and packaging plants
• Airports
• Commercial buildings
Is this horn dust-resistant?
Yes, its IP55 rating shows it's protected from limited amounts of dust and low-pressure water jets.
Related links
- Werma 570 Series Horn Wall 115V DC 105 dB @ 1m, 1-Tone
- Werma 570 Series Horn Wall 24V AC 105 dB @ 1m, 1-Tone
- Werma 584 Series Horn Wall 115V AC 105 dB @ 1m, 1-Tone
- Werma 585 Series Horn Wall 115V AC 105 dB @ 1m, 1-Tone
- Werma 573 Series Horn Wall 115V AC 105 dB @ 1m, 1-Tone
- Werma 570 Series Horn Wall 48V AC 105 dB @ 1m, 1-Tone
- Werma 570 Series Horn Wall 230V AC/DC 105 dB @ 1m, 1-Tone
- Werma 570 Series Horn Wall 230V DC 108 dB @ 1m, 1-Tone
