Werma 570 Series Horn, 115 V, 105dB at 1 m, IP65, Single-Tone
- RS Stock No.:
- 251-8432
- Mfr. Part No.:
- 570.052.57
- Brand:
- Werma
Subtotal (1 unit)*
$399.21
(exc. GST)
$439.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $399.21 |
*price indicative
- RS Stock No.:
- 251-8432
- Mfr. Part No.:
- 570.052.57
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 115 V | |
| IP Rating | IP65 | |
| Decibels at 1 Metre | 105dB | |
| Number Of Tones | 1 | |
| Housing Colour | Grey | |
| Application Type | Horn | |
| Series | 570 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 115 V | ||
IP Rating IP65 | ||
Decibels at 1 Metre 105dB | ||
Number Of Tones 1 | ||
Housing Colour Grey | ||
Application Type Horn | ||
Series 570 | ||
- COO (Country of Origin):
- DE
The Werma electronic sounders contains Midi Horns and Sirens. They have Protection category IP55 in that they used class 2 protection
Protection category IP55
Pollution degree 2
Pollution degree 2
Related links
- Werma 570 Series Horn 105dB at 1 m Single-Tone
- Werma 570 Series Wall Mount Horn 105dB at 1 m AC, Single-Tone
- Werma 570 Series Horn 105dB at 1 m AC, Single-Tone
- Werma 585 Series Horn 105dB at 1 m AC, Single-Tone
- Werma 573 Series Horn 105dB at 1 m AC, Single-Tone
- Werma 584 Series Horn 105dB at 1 m AC, Single-Tone
- Werma 573 Series Horn 105dB at 1 m Single-Tone
- Werma 570 Series Wall Mount Horn 105dB at 1 m AC, Single-Tone
