Werma 141 Series Electronic Sounder, 9 → 60 V, 105dB at 1 m, IP65, 32-Tone

Subtotal (1 unit)*

$1,126.01

(exc. GST)

$1,238.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,126.01

*price indicative

RS Stock No.:
251-7977
Mfr. Part No.:
141.100.55
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Supply Voltage

9 → 60 V

IP Rating

IP65

Decibels at 1 Metre

105dB

Number Of Tones

32

Housing Colour

Grey

Application Type

Sounder

Series

141

COO (Country of Origin):
GB
The Werma electronic sounders contains Heavy-Duty multi-tone sounder. They have Protection category IP65 in that they used class 2 protection

Protection class Protection class 2
Pollution degree 3
Protection category IP67

Related links