Werma 190 Series Electronic Sounder, 115 V, 105dB at 1 m, IP65, AC, 32-Tone
- RS Stock No.:
- 251-7992
- Mfr. Part No.:
- 190.000.67
- Brand:
- Werma
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$468.18
(exc. GST)
$515.00
(inc. GST)
Units | Per unit |
---|---|
1 + | $468.18 |
- RS Stock No.:
- 251-7992
- Mfr. Part No.:
- 190.000.67
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Werma electronic sounders contains led light Accessories. They have Protection category IP65 in that they used class 2 protection
Protection class Protection class 2
Pollution degree 3
Protection category IP65
Overvoltage category II
Pollution degree 3
Protection category IP65
Overvoltage category II
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V |
IP Rating | IP65 |
Decibels at 1 Metre | 105dB |
Current Type | AC |
Number Of Tones | 32 |
Housing Colour | Grey |
Application Type | Sounder |
Series | 190 |
Related links
- Werma 139 Series Electronic Sounder, 115 → 230 V, 105dB at 1 m,...
- Werma 141 Series Electronic Sounder, 115 → 230 V, 105dB at 1 m,...
- Werma 144 Series Electronic Sounder, 115 V, 105dB at 1 m, IP65, AC, 32-Tone
- Werma 190 Series Bracket Electronic Sounder, 230 V ac, 110dB at 1...
- Werma 190 Series Electronic Sounder, 24 V, 105dB at 1 m, IP65, 15-Tone
- Werma 144 Series Electronic Sounder, 230 V, 105dB at 1 m, IP65, AC, 32-Tone
- Werma 140 Series Wall Mounting Electronic Sounder, 115 → 230 V,...
- Werma 140 Series Wall Mount Electronic Sounder, 115 → 230 V, 115dB...