Werma 141 Series Electronic Sounder, 9 → 60 V, 105dB at 1 m, IP65, 32-Tone
- RS Stock No.:
- 251-7975
- Mfr. Part No.:
- 141.000.55
- Brand:
- Werma
Subtotal (1 unit)*
$1,126.01
(exc. GST)
$1,238.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,126.01 |
*price indicative
- RS Stock No.:
- 251-7975
- Mfr. Part No.:
- 141.000.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 9 → 60 V | |
| IP Rating | IP65 | |
| Decibels at 1 Metre | 105dB | |
| Number Of Tones | 32 | |
| Housing Colour | Red | |
| Application Type | Sounder | |
| Series | 141 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 9 → 60 V | ||
IP Rating IP65 | ||
Decibels at 1 Metre 105dB | ||
Number Of Tones 32 | ||
Housing Colour Red | ||
Application Type Sounder | ||
Series 141 | ||
- COO (Country of Origin):
- GB
The Werma electronic sounders contains Heavy-Duty multi-tone sounder. They have Protection category IP65 in that they used class 2 protection
Protection class Protection class 2
Pollution degree 3
Protection category IP67
Pollution degree 3
Protection category IP67
Related links
- Werma 141 Series Electronic Sounder 105dB at 1 m 32-Tone
- Werma 139 Series Electronic Sounder 105dB at 1 m 32-Tone
- Werma 141 Series Electronic Sounder 105dB at 1 m AC, 32-Tone
- Werma 140 Series Wall Mount Electronic Sounder 105dB at 1 m Vdc, 32-Tone
- Werma 144 Series Electronic Sounder 105dB at 1 m AC, 32-Tone
- Werma 144 Series Electronic Sounder 105dB at 1 m AC, 32-Tone
- Werma 190 Series Electronic Sounder 105dB at 1 m AC, 32-Tone
- Werma 139 Series Electronic Sounder 105dB at 1 m AC, 32-Tone
