Moflash YA50 Series Alarm Wall, IP66, AC, DC 230V, 32-Tone 112 dB @ 1m
- RS Stock No.:
- 751-908
- Mfr. Part No.:
- YA50/D/RF/WR(8)
- Brand:
- Moflash
N
Subtotal (1 unit)*
$446.95
(exc. GST)
$491.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.95 |
*price indicative
- RS Stock No.:
- 751-908
- Mfr. Part No.:
- YA50/D/RF/WR(8)
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Alarm | |
| IP Rating | IP66 | |
| Minimum Sound Level | -18dB | |
| Current Type | AC, DC | |
| Number of Tones | 32 | |
| Housing Colour | Red | |
| Mount Type | Wall | |
| Current Consumption | 100mA | |
| Terminal Type | Cable Terminal | |
| Maximum Supply Voltage | 230V | |
| Sound Level at 1m | 112dB | |
| Minimum Operating Temperature | -35°C | |
| Maximum Sound Level | 112dB | |
| Maximum Operating Temperature | 70°C | |
| Series | YA50 | |
| Hazardous Area Certification | CE | |
| Standards/Approvals | UL | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Alarm | ||
IP Rating IP66 | ||
Minimum Sound Level -18dB | ||
Current Type AC, DC | ||
Number of Tones 32 | ||
Housing Colour Red | ||
Mount Type Wall | ||
Current Consumption 100mA | ||
Terminal Type Cable Terminal | ||
Maximum Supply Voltage 230V | ||
Sound Level at 1m 112dB | ||
Minimum Operating Temperature -35°C | ||
Maximum Sound Level 112dB | ||
Maximum Operating Temperature 70°C | ||
Series YA50 | ||
Hazardous Area Certification CE | ||
Standards/Approvals UL | ||
Housing Material ABS | ||
- COO (Country of Origin):
- GB
The Moflash Alarm is designed to provide reliable audible warning in industrial and commercial environments. It features a Durable construction suitable for demanding conditions and ensures consistent performance where clear alert signals are required.
Provides IP66 rated protection as standard
Features flame retardant abs enclosure
Includes stainless steel fixings for durability
Related links
- Clifford & Snell YA50 Series Electronic Sounder Wall DC 110V, 32-Tone 112 dB @ 1m
- Clifford & Snell YA50 Series Electronic Sounder Wall AC 110V, 32-Tone 112 dB @ 1m
- Moflash YA50 Series Sounder Surface Mount AC/DC 280V ac/dc, 32-Tone 112 dB @ 1m
- Clifford & Snell YA50 Series Electronic Sounder Bulkhead Mount IP66 32-Tone 112 dB @ 1m
- Moflash YL50 Series Orange Alarm, IP66 230V Wall 112 dB @ 1m
- Moflash YL50 Series Yellow Alarm, IP66 230V Wall 112 dB @ 1m
- Moflash YL50 Series Amber Alarm, IP66 230V Wall 112 dB @ 1m
- Moflash YL50 Series Green Alarm, IP66 230V Wall 112 dB @ 1m
