Clifford & Snell YA50 Series Wall or Bulkhead Electronic Sounder, 48 V dc, 112dB at 1 m, IP66, DC, 32-Tone
- RS Stock No.:
- 264-6022
- Mfr. Part No.:
- 204895
- Brand:
- Clifford & Snell
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$298.02
(exc. GST)
$327.82
(inc. GST)
Units | Per unit |
---|---|
1 + | $298.02 |
- RS Stock No.:
- 264-6022
- Mfr. Part No.:
- 204895
- Brand:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Clifford & Snell Yodalarm YA50 multipurpose audible signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a powerful, 112 dB signal that may easily heard over background noise. There's also a choice of 32 tones, so you can find one that suits your industrial workspace. Flame-resistant ABS is used to make the enclosure.
Max sound output 112 dB (A) at 1m
Stainless steel fixings
Low current consumption
Robust, reliable and simple to install
Stainless steel fixings
Low current consumption
Robust, reliable and simple to install
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
IP Rating | IP66 |
Decibels at 1 Metre | 112dB |
Current Type | DC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Wall or Bulkhead |
Series | YA50 |
Related links
- Clifford & Snell YA50 Series Wall or Bulkhead Electronic Sounder,...
- Clifford & Snell YA50 Series Wall Mount Electronic Sounder, 24 V...
- Clifford & Snell YA50 Series Wall or Bulkhead Electronic Sounder,...
- Clifford & Snell YA50 Series Wall Mount Electronic Sounder, 115 V...
- Clifford & Snell YA50 Series Wall Mount Electronic Sounder, 230 V...
- Clifford & Snell YA30 Series Wall or Bulkhead Electronic Sounder,...
- Clifford & Snell YA80 Series Wall or Bulkhead Electronic Sounder,...
- Clifford & Snell YA30 Series Wall or Bulkhead Electronic Sounder,...