ABB EPD24 EPD24 Electronic Circuit Breaker 12A 24V, DIN Rail Electronic Release, One tripping characteristic
- RS Stock No.:
- 914-4626
- Mfr. Part No.:
- 2CDE601101R2012 EPD24-TB-101-12A
- Brand:
- ABB
Subtotal (1 unit)*
$451.83
(exc. GST)
$497.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $451.83 |
*price indicative
- RS Stock No.:
- 914-4626
- Mfr. Part No.:
- 2CDE601101R2012 EPD24-TB-101-12A
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | EPD24 | |
| Product Type | Electronic Circuit Breaker | |
| Series | EPD24 | |
| Number of Channels | 1 | |
| Current Rating | 12A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Electronic Release, One tripping characteristic | |
| Terminal Type | Screw | |
| Length | 83mm | |
| Width | 12.5mm | |
| Depth | 83mm | |
| Standards/Approvals | UL, RoHS, CSA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range EPD24 | ||
Product Type Electronic Circuit Breaker | ||
Series EPD24 | ||
Number of Channels 1 | ||
Current Rating 12A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Electronic Release, One tripping characteristic | ||
Terminal Type Screw | ||
Length 83mm | ||
Width 12.5mm | ||
Depth 83mm | ||
Standards/Approvals UL, RoHS, CSA | ||
- COO (Country of Origin):
- DE
EPD24 Series Electronic Protection Device
ABB EPD24 series electronic protection devices offer overcurrent protection for 24 V dc load circuits. This protection is achieved by a combination of active electronic current limitations. In the case of a short circuit and an overload, deactivation from 1.1 x Input occurs.
If a fault occurs in a load circuit, the EPD24 protection device will detect this rapidly and reliably, disable the power output transistor, interrupting the current flow in the defective circuit. The maximum possible overcurrent is always limited to 1.3…1.8 times the selected rated current. An activation of capacitive loads up to 20,000 μF is possible, deactivation only occurring in the case of overloads or short circuits.
Selective load protection
Reliable overload disconnection with 1.1 x Input plus
Manual ON/OFF button
Clear status and failure indication through LED and integrated auxiliary contact
Integral fail-safe element adjusted to current rating
Width per unit only 12.5 mm
DIN rail mounting
Easy wiring through busbar LINE+ and 0 V as well as signal bars
Related links
- ABB EPD24 EPD24 Electronic Circuit Breaker 2A 24V, DIN Rail Electronic Trip Curve
- ABB EPD24 Electronic Circuit Breaker 4A 24V, DIN Rail
- ABB EPD24 Electronic Circuit Breaker 3A 24V, DIN Rail
- ABB Modular DIN Rail Components EPD24 Electronic Circuit Breaker 10A 24V
- ABB EPD24 EPD24 Electronic Circuit Breaker 0.5A 24V, DIN Rail Electronic Trip Curve
- ETA ESX10 ESX10-T Electronic Circuit Breaker 12A 24V, DIN Rail
- Phoenix Contact EC-E4 ECE Electronic Circuit Breaker 12A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 12A 24V, DIN Rail