Murrelektronik Limited Mico Pro Mico Pro Electronic Circuit Breaker 40mA 24V, DIN Rail

Subtotal (1 unit)*

$125.17

(exc. GST)

$137.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.17

*price indicative

RS Stock No.:
270-9603
Mfr. Part No.:
9000-41190-0000000
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Range

Mico Pro

Product Type

Electronic Circuit Breaker

Series

Mico Pro

Number of Channels

1

Current Rating

40mA

Voltage

24V

Breaking Capacity

40A

Mount Type

DIN Rail

Terminal Type

Spring Clamp

Length

130mm

Width

24mm

Depth

114mm

Standards/Approvals

UL US, UL CA, EAC, CSA us, CSA CA

COO (Country of Origin):
CZ
The Murrelektronik Limited Mico Pro PM 4.10 is a power module operating at 24 V dc and 40A.

DIN-rail mountable

Push-In spring clamp terminals

IP20 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy