ABB Emax2 E2.2 Electronic Circuit Breaker 1.25kA 690V, 4 channels Ekip G Touch LSIG Release

Subtotal (1 unit)*

$25,655.07

(exc. GST)

$28,220.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25,655.07

*price indicative

RS Stock No.:
259-4672
Mfr. Part No.:
1SDA072947R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Emax2

Product Type

Electronic Circuit Breaker

Series

E2.2

Number of Channels

4

Current Rating

1.25kA

Breaking Capacity

85kA

Voltage

690V

Tripping Characteristics

Ekip G Touch LSIG Release

Length

407mm

Width

515mm

Depth

615mm

Standards/Approvals

IEC

COO (Country of Origin):
IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.

Moving part for withdrawable circuit-breakers

IEC standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy