ABB Emax2 E2.2 Electronic Circuit Breaker 1.25kA 690V, 4 channels Ekip Touch LSIG Release
- RS Stock No.:
- 259-4671
- Mfr. Part No.:
- 1SDA072946R1
- Brand:
- ABB
Subtotal (1 unit)*
$19,504.36
(exc. GST)
$21,454.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19,504.36 |
*price indicative
- RS Stock No.:
- 259-4671
- Mfr. Part No.:
- 1SDA072946R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Product Type | Electronic Circuit Breaker | |
| Series | E2.2 | |
| Number of Channels | 4 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Tripping Characteristics | Ekip Touch LSIG Release | |
| Length | 425mm | |
| Width | 383mm | |
| Depth | 407mm | |
| Standards/Approvals | 1SDC200023D0209 Data Sheet, 9AKK106713A5902 Declaration of Conformity - CE, IEC Standards, Technical Information | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Product Type Electronic Circuit Breaker | ||
Series E2.2 | ||
Number of Channels 4 | ||
Current Rating 1.25kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Tripping Characteristics Ekip Touch LSIG Release | ||
Length 425mm | ||
Width 383mm | ||
Depth 407mm | ||
Standards/Approvals 1SDC200023D0209 Data Sheet, 9AKK106713A5902 Declaration of Conformity - CE, IEC Standards, Technical Information | ||
- COO (Country of Origin):
- IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.
Moving part for withdrawable circuit-breakers
IEC standard
Related links
- ABB Emax2 E2.2 Electronic Circuit Breaker 1250A 690V, 4 channels Ekip G Touch LSIG Release
- ABB Emax2 E2.2 Electronic Circuit Breaker 1250A 690V Rear Flat Horizontal Mount Ekip Touch LSIG Release
- ABB Emax2 E2.2 Electronic Circuit Breaker 1000A 690V, 4 channels Ekip Touch LSIG Release
- ABB Emax2 E2.2 Electronic Circuit Breaker 1250A 690V Rear Flat Horizontal Mount Ekip G Touch LSIG Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1250A 690V, 4 channels Ekip Touch LSIG Release
- ABB Emax2 Emax 2 Electronic Circuit Breaker 1250A 690V, 4 channels Ekip Touch LSIG Release
- ABB Emax2 E2.2 Sub-type Electronic Circuit Breaker 1250A 690V, 4 channels Ekip Touch LSI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1250A 690V, 4 channels Ekip Hi-Touch LSIG Release