ABB Emax2 1SDA07 Electronic Circuit Breaker 800A 690V, 3 channels EL Release

Subtotal (1 unit)*

$14,329.45

(exc. GST)

$15,762.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,329.45

*price indicative

RS Stock No.:
259-4027
Mfr. Part No.:
1SDA072098R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Emax2

Product Type

Electronic Circuit Breaker

Series

1SDA07

Number of Channels

3

Current Rating

800A

Breaking Capacity

42kA

Voltage

690V

Tripping Characteristics

EL Release

Length

271mm

Width

363.5mm

Depth

278mm

Standards/Approvals

IEC

COO (Country of Origin):
IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.

Moving part for withdrawable circuit-breakers

IEC standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy