RS Better World

ABB Emax2 1SDA07 Electronic Circuit Breaker 800A 690V, 3 channels Ekip Dip LSIG Release

Subtotal (1 unit)*

$11,247.06

(exc. GST)

$12,371.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,247.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
259-9899
Mfr. Part No.:
1SDA070743R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Emax2

Product Type

Electronic Circuit Breaker

Series

1SDA07

Number of Channels

3

Current Rating

800A

Breaking Capacity

42kA

Voltage

690V

Tripping Characteristics

Ekip Dip LSIG Release

Terminal Type

Front Terminal

Length

183mm

Width

210mm

Depth

183mm

Standards/Approvals

IEC

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.

Moving part for withdrawable circuit-breakers

IEC standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy