ABB Emax2 Ekip Dip LSI Electronic Circuit Breaker 4kA 690V, 3 channels Ekip Dip LSIG Release
- RS Stock No.:
- 259-3337
- Mfr. Part No.:
- 1SDA071243R1
- Brand:
- ABB
Subtotal (1 unit)*
$60,472.17
(exc. GST)
$66,519.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60,472.17 |
*price indicative
- RS Stock No.:
- 259-3337
- Mfr. Part No.:
- 1SDA071243R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electronic Circuit Breaker | |
| Range | Emax2 | |
| Series | Ekip Dip LSI | |
| Number of Channels | 3 | |
| Current Rating | 4kA | |
| Voltage | 690V | |
| Breaking Capacity | 150kA | |
| Tripping Characteristics | Ekip Dip LSIG Release | |
| Length | 762mm | |
| Terminal Type | Rear Terminal | |
| Width | 371mm | |
| Depth | 270mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electronic Circuit Breaker | ||
Range Emax2 | ||
Series Ekip Dip LSI | ||
Number of Channels 3 | ||
Current Rating 4kA | ||
Voltage 690V | ||
Breaking Capacity 150kA | ||
Tripping Characteristics Ekip Dip LSIG Release | ||
Length 762mm | ||
Terminal Type Rear Terminal | ||
Width 371mm | ||
Depth 270mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 E6.2V 4000 Ekip Hi-Touch LSIG 3p F HR Electronic Circuit Breaker 4000A 690V, 3 channels Ekip Hi-Touch LSIG
- ABB Emax2 E4.2N 4000 Ekip Dip LSIG 3p F HR Electronic Circuit Breaker 4000A 690V, 3 channels Solid-State Release
- ABB Emax2 E6.2H 4000 Ekip Dip LSIG 4p F HR Electronic Circuit Breaker 4000A 690V, 4 channels Ekip Dip LSIG Release
- ABB Emax2 E2.2H 2500 Ekip Dip LSIG 3p F HR Electronic Circuit Breaker 2500A 690V Rear Ekip Dip LSIG Release
- ABB Emax2 E4.2S 3200 Ekip Dip LSIG 3p F HR Electronic Circuit Breaker 3200A 690V, 3 channels Ekip Dip LSIG Release
- ABB Emax2 E2.2S 1250 Ekip Dip LSIG 3p F HR Electronic Circuit Breaker 1250A 690V, 3 channels Ekip Dip LSIG Release
- ABB Emax2 E6.2H/f 4000 Ekip Dip LSIG 4p F HR Electronic Circuit Breaker 4000A 690V, 4 channels Type H
- ABB Emax2 E2.2N 1000 Ekip Dip LSIG 3p F HR Electronic Circuit Breaker 1000A 690V, 3 channels Type N