RS Better World
ABB Emax2 Ekip Dip LSI Electronic Circuit Breaker 1kA 690V, 3 channels Type N
- RS Stock No.:
- 259-3068
- Mfr. Part No.:
- 1SDA070923R1
- Brand:
- ABB
Subtotal (1 unit)*
$13,960.55
(exc. GST)
$15,356.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,960.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 259-3068
- Mfr. Part No.:
- 1SDA070923R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electronic Circuit Breaker | |
| Range | Emax2 | |
| Series | Ekip Dip LSI | |
| Number of Channels | 3 | |
| Current Rating | 1kA | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Tripping Characteristics | Type N | |
| Terminal Type | Rear Terminal | |
| Length | 270mm | |
| Width | 276mm | |
| Depth | 270mm | |
| Standards/Approvals | IEC | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electronic Circuit Breaker | ||
Range Emax2 | ||
Series Ekip Dip LSI | ||
Number of Channels 3 | ||
Current Rating 1kA | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Tripping Characteristics Type N | ||
Terminal Type Rear Terminal | ||
Length 270mm | ||
Width 276mm | ||
Depth 270mm | ||
Standards/Approvals IEC | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 E2.2N 1000 Ekip Hi-Touch LSI 3p F HR Electronic Circuit Breaker 1000A 690V, 3 channels Ekip Hi-Touch LSI
- ABB Emax2 E2.2N 1600 Ekip G Touch LSIG 3p F HR Electronic Circuit Breaker 1600A 690V, 3 channels Ekip G Touch LSIG
- ABB Emax2 E2.2N 2000 Ekip G Touch LSIG 3p F HR Electronic Circuit Breaker 2000A 690V, 3 channels Ekip G Touch LSIG
- ABB Emax2 E1.2N 1000 Ekip Dip LSIG 3p F F Electronic Circuit Breaker 1000A 690V, 3 channels Ekip Dip LSIG Release
- ABB Emax2 E2.2N 1600 Ekip Dip LI 3p F HR Electronic Circuit Breaker 1600A 690V Rear Flat Horizontal Mount
- ABB Emax2 E2.2S 1000 Ekip Touch LI 3p F HR Electronic Circuit Breaker 1000A 690V, 3 channels Ekip Touch LI Release 2
- ABB Emax2 E2.2S 1000 Ekip Hi-Touch LSI 3p F HR Electronic Circuit Breaker 1000A 690V Rear Flat Horizontal
- ABB Emax2 E2.2N 1250 Ekip Touch LI 3p F HR Electronic Circuit Breaker 1250A 690V Rear Flat Horizontal Mount