RS Better World
ABB Emax2 E2.2H 800 Ekip G Touch LSIG 3p F HR Electronic Circuit Breaker 800A 690V, 3 channels Ekip G Touch LSIG Release
- RS Stock No.:
- 259-3061
- Mfr. Part No.:
- 1SDA070917R1
- Brand:
- ABB
Subtotal (1 unit)*
$23,146.17
(exc. GST)
$25,460.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23,146.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 259-3061
- Mfr. Part No.:
- 1SDA070917R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Product Type | Electronic Circuit Breaker | |
| Series | E2.2H 800 Ekip G Touch LSIG 3p F HR | |
| Number of Channels | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Voltage | 690V | |
| Tripping Characteristics | Ekip G Touch LSIG Release | |
| Terminal Type | Rear Flat Horizontal | |
| Length | 270mm | |
| Width | 276mm | |
| Depth | 270mm | |
| Standards/Approvals | IEC | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Product Type Electronic Circuit Breaker | ||
Series E2.2H 800 Ekip G Touch LSIG 3p F HR | ||
Number of Channels 3 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Voltage 690V | ||
Tripping Characteristics Ekip G Touch LSIG Release | ||
Terminal Type Rear Flat Horizontal | ||
Length 270mm | ||
Width 276mm | ||
Depth 270mm | ||
Standards/Approvals IEC | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 E2.2N 1600 Ekip G Touch LSIG 3p F HR Electronic Circuit Breaker 1600A 690V, 3 channels Ekip G Touch LSIG
- ABB Emax2 E2.2N 2000 Ekip G Touch LSIG 3p F HR Electronic Circuit Breaker 2000A 690V, 3 channels Ekip G Touch LSIG
- ABB Emax2 E2.2B 2000 Ekip G Touch LSIG 3p F HR Electronic Circuit Breaker 2000A 690V, 3 channels Type B
- ABB Emax2 E2.2S 2000 Ekip G Touch LSIG 3p F HR Electronic Circuit Breaker 2000A 690V Rear Flat Horizontal
- ABB Emax2 E2.2H 800 Ekip G Hi-Touch LSIG 4p WMP Electronic Circuit Breaker 800A 690V, 4 channels Ekip G Hi-Touch LSIG
- ABB Emax2 E2.2H 2500 Ekip G Touch LSIG 4p F HR Electronic Circuit Breaker 2500A 690V, 4 channels Type H
- ABB Emax2 E2.2H 2500 Ekip Dip LSIG 3p F HR Electronic Circuit Breaker 2500A 690V Rear Ekip Dip LSIG Release
- ABB Emax2 E4.2H 3200 Ekip G Hi-Touch LSIG 3p F HR Electronic Circuit Breaker 3200A 690V, 3 channels Ekip G Hi-Touch LSIG