RS Better World

ABB Emax2 Ekip Dip LSI Electronic Circuit Breaker 800A 690V, 3 channels, Rear Flat Horizontal Mount Ekip Dip LSI Release

Subtotal (1 unit)*

$13,798.67

(exc. GST)

$15,178.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,798.67

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
259-3047
Mfr. Part No.:
1SDA070902R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Emax2

Product Type

Electronic Circuit Breaker

Series

Ekip Dip LSI

Number of Channels

3

Current Rating

800A

Voltage

690V

Breaking Capacity

85kA

Mount Type

Rear Flat Horizontal Mount

Tripping Characteristics

Ekip Dip LSI Release

Length

270mm

Terminal Type

Terminal Connector

Width

276mm

Depth

270mm

Standards/Approvals

IEC

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.

Moving part for withdrawable circuit-breakers

IEC standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy