ABB Emax2 1SDA07 Electronic Circuit Breaker 2.5kA 690V, 4 channels, Rear Flat Horizontal Mount Ekip Dip LSI Release

Subtotal (1 unit)*

$32,008.09

(exc. GST)

$35,208.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32,008.09

*price indicative

RS Stock No.:
259-3726
Mfr. Part No.:
1SDA071702R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Emax2

Product Type

Electronic Circuit Breaker

Series

1SDA07

Number of Channels

4

Current Rating

2.5kA

Voltage

690V

Breaking Capacity

85kA

Mount Type

Rear Flat Horizontal Mount

Tripping Characteristics

Ekip Dip LSI Release

Length

366mm

Terminal Type

Terminal Connector

Width

371mm

Depth

270mm

Standards/Approvals

IEC

COO (Country of Origin):
IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.

Moving part for withdrawable circuit-breakers

IEC standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy