Legrand DX3 Electronic Circuit Breaker 32A 400V, DIN Rail Type D
- RS Stock No.:
- 255-2325
- Mfr. Part No.:
- 409836
- Brand:
- Legrand
Subtotal (1 unit)*
$1,290.51
(exc. GST)
$1,419.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,290.51 |
*price indicative
- RS Stock No.:
- 255-2325
- Mfr. Part No.:
- 409836
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Electronic Circuit Breaker | |
| Series | DX3 | |
| Current Rating | 32A | |
| Breaking Capacity | 25kA | |
| Voltage | 400V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type D | |
| Length | 79mm | |
| Terminal Type | Screw | |
| Width | 80.1mm | |
| Depth | 104.3mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Electronic Circuit Breaker | ||
Series DX3 | ||
Current Rating 32A | ||
Breaking Capacity 25kA | ||
Voltage 400V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type D | ||
Length 79mm | ||
Terminal Type Screw | ||
Width 80.1mm | ||
Depth 104.3mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
- COO (Country of Origin):
- IT
The Legrand thermal-magnetic circuit breaker with positive contact indication for control, protection against short-circuits and overloads, and isolation of electrical circuits.
Trip free mechanism
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 32A 20V DIN Rail Type A
- Schneider Electric TransferPacT TAA100 Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 160A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Switch 32A 400V, DIN Rail
- Hager NQN Electronic Circuit Breaker 32A 415V DIN Rail B Curve
- Hager NSN Electronic Circuit Breaker 32A 415V DIN Rail Curve D
- Hager MFS Electronic Circuit Breaker 32A 253V, DIN Rail Curve C
