Phoenix Contact CB-E1 CB E1 Electronic Circuit Breaker 4A 24V, On Base Element

Subtotal (1 unit)*

$85.93

(exc. GST)

$94.52

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 2 left, ready to ship
  • Plus 4 left, ready to ship from another location
Units
Per unit
1 +$85.93

*price indicative

RS Stock No.:
217-6386
Mfr. Part No.:
2800925
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Circuit Breaker

Range

CB-E1

Series

CB E1

Current Rating

4A

Voltage

24V

Mount Type

On Base Element

Length

80mm

Terminal Type

Screw

Width

12.3mm

Depth

52mm

Standards/Approvals

UL, DNV GL, cULus, cUL

COO (Country of Origin):
DE
The Phoenix Contact CB E1 series have electronic device circuit breaker with status output and control input. This device have on base element mounting and it required 24 V dc operating voltage with 4 A nominal current.

Compact design with precise nominal current levels

IP degree of protection is IP30

Ambient temperature for operation is -25 °C to 50 °C

Related links