Phoenix Contact CB CB E1 Electronic Circuit Breaker 2 A 24 V, On Base Element
- RS Stock No.:
- 217-6383
- Mfr. Part No.:
- 2800902
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$83.43
(exc. GST)
$91.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 28 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $83.43 |
*price indicative
- RS Stock No.:
- 217-6383
- Mfr. Part No.:
- 2800902
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Range | CB | |
| Product Type | Electronic Circuit Breaker | |
| Series | CB E1 | |
| Current Rating | 2 A | |
| Voltage | 24 V | |
| Mount Type | On Base Element | |
| Terminal Type | Screw | |
| Length | 80mm | |
| Width | 12.3 mm | |
| Depth | 52mm | |
| Standards/Approvals | UL, DNV GL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Range CB | ||
Product Type Electronic Circuit Breaker | ||
Series CB E1 | ||
Current Rating 2 A | ||
Voltage 24 V | ||
Mount Type On Base Element | ||
Terminal Type Screw | ||
Length 80mm | ||
Width 12.3 mm | ||
Depth 52mm | ||
Standards/Approvals UL, DNV GL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact CB E1 series have electronic device circuit breaker with 1 NO contact. This device have on base element mounting and it required 24 V dc operating voltage with 2 A nominal current.
Compact design with precise nominal current levels
IP degree of protection is IP30
Ambient temperature for operation is -25 °C to 50 °C
Related links
- Phoenix Contact CB-E1 CB E1 Electronic Circuit Breaker 4 A 24 V, On Base Element
- Phoenix Contact CB CB E1 Electronic Circuit Breaker 4 A 24 V, DIN Rail
- Phoenix Contact TRABTECH CB E1 Electronic Circuit Breaker 3 A 24 V Type M1 Type T1
- Phoenix Contact TRABTECH CB E1 Electronic Circuit Breaker 6 A 24 V Type T1 Type F1
- Phoenix Contact TRABTECH CB E1 Electronic Circuit Breaker 2 A 24 V Type SFB Type F1
- Phoenix Contact CB CB Electronic Circuit Breaker 8 A 24 V, On Base Element Type E
- Phoenix Contact CB E1 Electronic Circuit Breaker 1 A 24 V DIN Rail
- Phoenix Contact CB CB Electronic Circuit Breaker 10 A 24 V, On Base Element Type E
