ETA ESX10 ESX10-T Electronic Circuit Breaker 6A 12V, DIN Rail
- RS Stock No.:
- 210-2151
- Mfr. Part No.:
- ESX10-TC-124-DC12V-6A-E
- Brand:
- ETA
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$154.60
(exc. GST)
$170.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $154.60 | - |
| 5 - 9 | $149.19 | 3% |
| 10 + | $142.23 | 8% |
*price indicative
- RS Stock No.:
- 210-2151
- Mfr. Part No.:
- ESX10-TC-124-DC12V-6A-E
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Electronic Circuit Breaker | |
| Range | ESX10 | |
| Series | ESX10-T | |
| Number of Channels | 1 | |
| Current Rating | 6A | |
| Voltage | 12V | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Length | 70mm | |
| Width | 80mm | |
| Depth | 12mm | |
| Standards/Approvals | RoHS, IECEX, DNV GL, CSA, UL | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Electronic Circuit Breaker | ||
Range ESX10 | ||
Series ESX10-T | ||
Number of Channels 1 | ||
Current Rating 6A | ||
Voltage 12V | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Length 70mm | ||
Width 80mm | ||
Depth 12mm | ||
Standards/Approvals RoHS, IECEX, DNV GL, CSA, UL | ||
- COO (Country of Origin):
- DE
The ETA ESX10-T series electronic circuit protector is only 12.5 mm wide and selectively protects all DC 24 V load circuits, thereby increasing the uptime of machines and systems. This is achieved by a combination of active current limitation in the event of a short circuit and overload disconnection typically from 1.1 times rated current. It responds faster than frequently used DC 24 V switch mode power supplies without tripping fast and thus prevents disastrous voltage dips of the supply.
Rail mounting with signal contact and hole for signal bus bars
Reset input RE
status output SF
Current rating: 6A
Track-mountable
Active linear current limitation
Increases machine uptime through clear failure detection and stable power supply
Reduces downtimes through quick fault resolution
Simplifies planning through clear sizes and ratings
Saves costs and time through fast and flexible plug-in mounting
Related links
- ETA ESX10 ESX10-T Electronic Circuit Breaker 10A 12V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 1A 12V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 3A 12V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 6A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 6A 24V, Plug-in
- ETA ESX10 ESX10-T Electronic Circuit Breaker 10A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 3A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 12A 24V, DIN Rail
