ETA ESX10 ESX10-T Electronic Circuit Breaker 10A 12V, DIN Rail

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$158.54

(exc. GST)

$174.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$158.54-
5 - 9$152.983%
10 +$145.867%

*price indicative

RS Stock No.:
210-2148
Mfr. Part No.:
ESX10-TC-124-DC12V-10A-E
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Range

ESX10

Product Type

Electronic Circuit Breaker

Series

ESX10-T

Number of Channels

1

Current Rating

10A

Voltage

12V

Mount Type

DIN Rail

Terminal Type

Screw

Length

70mm

Width

80mm

Depth

12mm

Standards/Approvals

UL, RoHS, IECEX, DNV GL, CSA

COO (Country of Origin):
DE
The ETA ESX10-T series electronic circuit protector is only 12.5 mm wide and selectively protects all DC 24 V load circuits, thereby increasing the uptime of machines and systems. This is achieved by a combination of active current limitation in the event of a short circuit and overload disconnection typically from 1.1 times rated current. It responds faster than frequently used DC 24 V switch mode power supplies without tripping fast and thus prevents disastrous voltage dips of the supply.

Rail mounting with signal contact and hole for signal bus bars

Reset input RE

status output SF

Current rating: 10A

Track-mountable

Active linear current limitation

Increases machine uptime through clear failure detection and stable power supply

Reduces downtimes through quick fault resolution

Simplifies planning through clear sizes and ratings

Saves costs and time through fast and flexible plug-in mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy