Siemens 5SM2 RC Unit 40A 40V, DIN Rail Instantaneous
- RS Stock No.:
- 196-3600
- Mfr. Part No.:
- 5SM23320
- Brand:
- Siemens
Subtotal (1 unit)*
$270.69
(exc. GST)
$297.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.69 |
*price indicative
- RS Stock No.:
- 196-3600
- Mfr. Part No.:
- 5SM23320
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | RC Unit | |
| Series | 5SM2 | |
| Current Rating | 40A | |
| Voltage | 40V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Instantaneous | |
| Depth | 70mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type RC Unit | ||
Series 5SM2 | ||
Current Rating 40A | ||
Voltage 40V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Instantaneous | ||
Depth 70mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
RC unit for 5SY, 3-pole, type AC, In: 40 A, 30 mA, Un AC: 400 V
Related links
- Siemens 5SM2 RC Unit 40A 230V, DIN Rail Instantaneous
- Siemens SENTRON 5SM2 RC Unit 40A 230V, DIN Rail Instantaneous
- Siemens 5SM2 RC Unit 63A 230V, DIN Rail Instantaneous
- Schneider Electric 40A 400 V
- ABB 20 Configured for Split Load Steel Consumer Unit BS EN 60439-3 BS EN 61009 IP30 HS RC 20C
- ABB Residual Current Circuit Breaker 4-Pole Instantaneous 400V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Multi9 ID Series Residual Current Circuit Breaker 4-Pole Instantaneous, 400 A 415V ac
