ifm electronic DF DF1 Electronic Circuit Breaker 8A 24V, DIN Rail
- RS Stock No.:
- 723-194
- Mfr. Part No.:
- DF1208
- Brand:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
$112.34
(exc. GST)
$123.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.34 |
*price indicative
- RS Stock No.:
- 723-194
- Mfr. Part No.:
- DF1208
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Range | DF | |
| Product Type | Electronic Circuit Breaker | |
| Series | DF1 | |
| Number of Channels | 1 | |
| Current Rating | 8A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Length | 80mm | |
| Width | 98.5mm | |
| Depth | 12.5mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Range DF | ||
Product Type Electronic Circuit Breaker | ||
Series DF1 | ||
Number of Channels 1 | ||
Current Rating 8A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Length 80mm | ||
Width 98.5mm | ||
Depth 12.5mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The IFM electronic Electronic Circuit Breaker is specifically designed to ensure reliable protection in electrical circuits within various applications. This innovative device operates effectively on a nominal voltage of 24 V DC, making it suitable for standard industrial settings. The circuit breaker features an intuitive setup with a single pushbutton and a status LED that provides clear operational feedback. Its Compact housing facilitates easy installation on DIN rails, catering to space-constrained environments. Designed for robust performance, it operates within a wide ambient temperature range, ensuring consistent functionality and safety even under challenging conditions.
Operates at a nominal voltage of 24 V DC for standard applications
Includes a single pushbutton for easy on/off switching and a status LED indicative of operational state
Boasts a maximum nominal current of 8 A, providing sufficient power handling for various devices
Rated IP 20, offering protection against solid objects, enhancing durability in less-than-ideal environments
Supports a broad ambient temperature range of -25 to 60 °C, ensuring reliable performance under diverse conditions
Constructed for mounting on DIN rails, simplifying installation and maintenance
Related links
- ifm electronic DF DF1 Electronic Circuit Breaker 10A 24V, DIN Rail
- ifm electronic DF DF1 Electronic Circuit Breaker 2A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 8A 24V, DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 10A 24V, DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 16A 24V DIN Rail
- ifm electronic DF DF3 Supply Module 40A 24V, DIN Rail
- ifm electronic DF DF3 Supply Module 20A 24V, DIN Rail
- ifm electronic DF DF3 I/O Module 20A 24V, DIN Rail
