ifm electronic DF DF3 Supply Module 20A 24V, DIN Rail

Subtotal (1 unit)*

$79.99

(exc. GST)

$87.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.99

*price indicative

RS Stock No.:
723-050
Mfr. Part No.:
DF3200
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Range

DF

Product Type

Supply Module

Series

DF3

Current Rating

20A

Voltage

24V

Mount Type

DIN Rail

Length

80mm

Terminal Type

Push-in

Width

98.5mm

Depth

12.5mm

Standards/Approvals

UKCA

COO (Country of Origin):
TN
The IFM electronic distribution module for supply voltage that supports modular fuse systems. Its space-saving design makes it Ideal for control cabinets.

24 V DC operation

Push-in terminals

20 A max load current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy