Eaton IZMX IZM63 Electronic Circuit Breaker 6.3kA

Subtotal (1 unit)*

$140,184.51

(exc. GST)

$154,202.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140,184.51

*price indicative

RS Stock No.:
263-088
Mfr. Part No.:
303660 IZM63N3-P63W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX

Product Type

Electronic Circuit Breaker

Series

IZM63

Current Rating

6.3kA

Length

474mm

Width

909mm

Depth

474mm

Standards/Approvals

IEC, RoHS

Non Compliant

COO (Country of Origin):
CN
The Eaton circuit-breaker is engineered for robust performance and reliability, designed specifically for demanding electrical applications. Featuring a three-pole design, it offers versatility and enhanced functionality for various installations. The innovative construction of the circuit-breaker ensures optimal protection against overloads while maintaining efficacy in power measurement. With its IP20 rating and enhanced protection options, it is suitable for a range of environments. This product stands out for its ease of installation and maintenance, boasting a withdrawable configuration that simplifies operational tasks. Whether in commercial or industrial settings, this circuit-breaker provides peace of mind through its compliance with IEC and RoHS standards, reflecting a commitment to safety and environmental responsibility.

Designed for complex electrical systems with three-pole architecture

Provides universal protection features ensuring reliability

Efficient power measurement capabilities enhance operational oversight

Withdrawable mounting method enables straightforward installation and servicing

Complies with stringent IEC and RoHS guidelines for environmental safety

Wide operating temperature range allows adaptability to varied conditions

Constructed with robust materials for increased durability and longevity

Flexible amperage ratings cater to diverse industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy