Eaton Electronic Circuit Breaker, DIN Rail
- RS Stock No.:
- 261-399
- Mfr. Part No.:
- PXS24ACC0000 PXS24-PCH
- Brand:
- Eaton
Subtotal (1 unit)*
$13.66
(exc. GST)
$15.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.66 |
*price indicative
- RS Stock No.:
- 261-399
- Mfr. Part No.:
- PXS24ACC0000 PXS24-PCH
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Mount Type | DIN Rail | |
| Length | 127mm | |
| Width | 18mm | |
| Depth | 127mm | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Mount Type DIN Rail | ||
Length 127mm | ||
Width 18mm | ||
Depth 127mm | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
- COO (Country of Origin):
- CZ
The Eaton electronic protection module stands as a robust solution for safeguarding 24V DC systems. Engineered for reliability, this device offers efficient modular electronic overcurrent protection, crafted to meet the demands of modern automation environments. Its durable construction ensures optimal performance across various applications, encompassing both fixed and variable amperage configurations. Designed with user convenience in mind, the PXS24 features plug-in terminals that accommodate up to three loads, coupled with an option for remote control. This innovative product supports seamless integration into existing infrastructures while offering a straightforward busbar solution, allowing for enhanced operational flexibility.
Reliable protection for 24V DC systems
User-friendly plug-in terminal design for simple connectivity
Options for fixed or variable amperage selections
Robust construction ensures durability in demanding environments
Facilitates local and remote control operations
Related links
- Eaton Electronic Circuit Breaker 6A, DIN Rail
- Eaton Electronic Circuit Breaker 10.4A, DIN Rail
- Eaton Electronic Circuit Breaker 2A, DIN Rail
- Eaton Electronic Circuit Breaker 8A, DIN Rail
- Eaton Electronic Circuit Breaker 4A, DIN Rail
- Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, DIN Rail
- Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, DIN Rail
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, DIN Rail
