RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 3 channels Type M

Subtotal (1 unit)*

$8,931.66

(exc. GST)

$9,824.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,931.66

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-186
Mfr. Part No.:
3VA2450-5JQ32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

3

Current Rating

500A

Breaking Capacity

6kA

Voltage

690V

Tripping Characteristics

Type M

Terminal Type

Front

Length

110mm

Width

138mm

Depth

248mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens molded case circuit breaker offers advanced protection and reliability for electrical systems, ensuring optimal safety in various applications. Designed with cutting-edge technology, this product incorporates an efficient line protection mechanism alongside sophisticated overload and short-circuit management capabilities.

Designed to operate across a wide temperature range for versatile application

Constructed with high-quality materials that enhance durability and reliability

Complies with the latest IEC standards for enhanced safety protocols

Equipped with ground-fault monitoring to safeguard against electrical hazards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy