Siemens SENTRON 3VA2 Electronic Circuit Breaker 630 A 690 V, 3 channels Type M
- RS Stock No.:
- 160-031
- Mfr. Part No.:
- 3VA2463-5HN32-0KJ0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,143.55
(exc. GST)
$7,857.90
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,143.55 |
*price indicative
- RS Stock No.:
- 160-031
- Mfr. Part No.:
- 3VA2463-5HN32-0KJ0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 630 A | |
| Breaking Capacity | 6kA | |
| Voltage | 690 V | |
| Tripping Characteristics | Type M | |
| Terminal Type | Front | |
| Length | 110mm | |
| Width | 138 mm | |
| Depth | 248mm | |
| Standards/Approvals | UKCA, RCM, VDE, CCC, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 630 A | ||
Breaking Capacity 6kA | ||
Voltage 690 V | ||
Tripping Characteristics Type M | ||
Terminal Type Front | ||
Length 110mm | ||
Width 138 mm | ||
Depth 248mm | ||
Standards/Approvals UKCA, RCM, VDE, CCC, CE, EAC | ||
- COO (Country of Origin):
- CZ
The Siemens circuit breaker from is engineered with precision to maximise safety and efficiency in your electrical systems. Designed for line protection, this advance device incorporates the ETU350 overcurrent release technology, seamlessly offering robust overload and short-circuit protection.
Height adjustable features facilitate versatile installation
IP40 protection class provides superior resistance against dust and moisture
Compatible with a variety of accessories for flexible use
Sourced from a leading manufacturer with a strong reputation for quality
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630 A 690 V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630 A 690 V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250 A 690 V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630 A 690 V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630 A 690 V, 3 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 100 A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500 A 690 V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160 A 690 V, 3 channels Type M
