RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 3 channels Type M

Subtotal (1 unit)*

$9,665.18

(exc. GST)

$10,631.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,665.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-035
Mfr. Part No.:
3VA2463-5KQ32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

3

Current Rating

630A

Breaking Capacity

6kA

Voltage

690V

Tripping Characteristics

Type M

Terminal Type

Front

Length

110mm

Width

138mm

Depth

248mm

Standards/Approvals

UKCA, CCC, CE, EAC, VDE, RCM

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens molded case circuit breaker redefines safety and reliability in electrical systems. Engineered for optimal performance, it features advanced protection functions, including short-circuit and overload safeguarding, ensuring superior operation in demanding environments.

Equipped with adjustable settings for customised performance to suit various needs

Compact dimensions allow for easy installation in limited spaces

Supported by Siemens' eco-friendly profile, aligning with sustainability practices

Advanced monitoring capabilities enable real-time performance insights and diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy