RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 320mA 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$739.74

(exc. GST)

$813.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$739.74

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-683
Mfr. Part No.:
3RV2711-0DD10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SIRIUS

Series

3RV2

Number of Channels

3

Current Rating

320mA

Voltage

20V

Breaking Capacity

100kA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Length

97mm

Terminal Type

Screw

Width

45mm

Depth

144mm

Standards/Approvals

CCC, CE, EAC, UKCA, UL

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens Circuit Breaker is expertly designed for system protection, offering exceptional performance with a focus on safety and reliability. Ideal for diverse applications, this product meets the stringent requirements of UL 489 and CSA C22.2 No. 5. Its advanced mechanism provides superior short circuit protection, while the high breaking capacity ensures safety in operational conditions. With enhanced insulation voltage capabilities and the ability to function across various environmental parameters, it stands out as a prime choice for those seeking quality and durability in circuit protection solutions.

Compact size enables versatile installation options

Environmentally resistant to temperature fluctuations

Equipped with auxiliary switch options for functional versatility

Offers reliable short circuit protection to enhance safety

Complies with international safety standards for added confidence

Screw and snap on mounting onto 35 mm DIN rail according to DIN EN 60715

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy