RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type L

Subtotal (1 unit)*

$2,831.75

(exc. GST)

$3,114.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,831.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-393
Mfr. Part No.:
3VA2125-8HL42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

4

Current Rating

25A

Voltage

690V

Breaking Capacity

25kA

Tripping Characteristics

Type L

Terminal Type

Front

Length

86mm

Width

140mm

Depth

181mm

Standards/Approvals

VDE, UKCA, RCM, EAC, CE, CCC

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is engineered for optimal power management and protection against overloads and short circuits. Featuring line protection and advanced overcurrent release technology, it ensures safety and reliability in demanding environments. It is designed to function seamlessly within electrical systems, safeguarding critical equipment with its robust insulation and operating capabilities.

Compact design for easy installation in tight spaces

High mechanical service life ensures long term reliability

Wide operating temperature range for diverse applications

Designed with a low power loss for energy efficiency

IP40 protection class for enhanced durability against environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy