RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type L

Subtotal (1 unit)*

$7,072.21

(exc. GST)

$7,779.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,072.21

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-385
Mfr. Part No.:
3VA2116-8KQ46-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

4

Current Rating

160A

Breaking Capacity

25kA

Voltage

690V

Tripping Characteristics

Type L

Length

86mm

Terminal Type

Front

Width

140mm

Depth

181mm

Standards/Approvals

VDE, CCC, CE, EAC, RCM, UKCA

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker offers robust performance for modern electrical systems, ensuring optimal protection with its advanced technology. Designed for line protection, The Siemens Moulded Case Circuit Breaker features integrated overload and short circuit protection, making it ideal for various industrial applications. With a breaking capacity of up to 150 kA at 415 V, it delivers reliability and efficiency. The ETU860 electronic trip unit provides enhanced monitoring capabilities.

Eco friendly design underscores commitment to sustainable practices

Comprehensive protection functions safeguard against overload and short circuits

Versatile mechanical design allows for easy installation in diverse environments

IP40 protection class ensures reliability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy