Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type N

Subtotal (1 unit)*

$5,337.28

(exc. GST)

$5,871.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,337.28

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
157-358
Mfr. Part No.:
3VA2216-8HM32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

3

Current Rating

160A

Voltage

690V

Breaking Capacity

150kA

Tripping Characteristics

Type N

Terminal Type

Front

Length

86mm

Width

105mm

Depth

181mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is designed to provide reliable line protection in various electrical applications. With a breaking capacity class L, it excels in safeguarding circuits up to 150 kA at 415 V. Featuring a compact design with multiple connectivity options it is well suited for demanding environments. Its operational range supports high performance applications, making it a vital component for ensuring operational safety and regulatory compliance in industrial settings.

25000 cycles mechanical service life

Compact design allows for efficient space management in control panels

IP40 protection class safeguards against debris and water ingress

Environmentally conscious design with a focus on sustainable operations

Related links