RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type H

Subtotal (1 unit)*

$7,141.08

(exc. GST)

$7,855.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,141.08

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-346
Mfr. Part No.:
3VA2225-6JP42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

4

Current Rating

250A

Voltage

690V

Breaking Capacity

85kA

Tripping Characteristics

Type H

Length

86mm

Terminal Type

Front

Width

140mm

Depth

181mm

Standards/Approvals

VDE, RCM, EAC, CCC

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker by Siemens offers unparalleled protection and reliability for electrical installations. Designed with a focus on performance, this device features a robust construction and advanced protective functions, guaranteeing the safety of your circuits against overloads and short circuits. With it, you can be confident in safeguarding your electrical systems while enjoying the peace of mind that comes from a trusted industrial solution.

25000 cycles of mechanical service life

Built for environmental resilience with a temperature range from 25 °C to 70 °C

Simple installation with front terminal connections for easy access

IP40 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy