RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type E
- RS Stock No.:
- 157-277
- Mfr. Part No.:
- 3VA2125-5MN36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,801.36
(exc. GST)
$1,981.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,801.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-277
- Mfr. Part No.:
- 3VA2125-5MN36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 25A | |
| Voltage | 690V | |
| Breaking Capacity | 2.5kA | |
| Tripping Characteristics | Type E | |
| Terminal Type | Front | |
| Length | 86mm | |
| Width | 105mm | |
| Depth | 181mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA, VDE | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 25A | ||
Voltage 690V | ||
Breaking Capacity 2.5kA | ||
Tripping Characteristics Type E | ||
Terminal Type Front | ||
Length 86mm | ||
Width 105mm | ||
Depth 181mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA, VDE | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker from Siemens is an essential component for modern electrical systems, offering superior protection for motors and electrical installations. Designed with advanced technology, it incorporates an ETU350M electronic release that ensures precise overload and short circuit protection. This multi pole circuit breaker features a robust breaking capacity, suitable for diverse operational conditions, making it ideal for industrial and commercial applications.
Superior insulation voltage ratings enhance safety
Compact dimensions facilitate easier installation in tight spaces
Sleek design integrates seamlessly into any electrical setup
High operational temperature range allows for versatile application
Environmentally friendly profile adheres to sustainability standards
RS Better World
- RS Stock No. 0157279
- Mfr. Part No. 3VA2125-5MQ36-0AA0
Each
$3,300.84
RS Better World
- RS Stock No. 0157278
- Mfr. Part No. 3VA2125-5MQ32-0AA0
Each
$3,236.15
RS Better World
- RS Stock No. 0157253
- Mfr. Part No. 3VA2125-5HK36-0AA0
Each
$1,635.32
RS Better World
- RS Stock No. 0157257
- Mfr. Part No. 3VA2125-5HM32-0AA0
Each
$2,437.79
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 100A 690V, 3 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type L











