RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type L

Subtotal (1 unit)*

$5,140.38

(exc. GST)

$5,654.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,140.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-191
Mfr. Part No.:
3VA2125-8JQ46-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

4

Current Rating

25A

Voltage

690V

Breaking Capacity

25kA

Tripping Characteristics

Type L

Length

86mm

Terminal Type

Front

Width

140mm

Depth

181mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker from Siemens is engineered for maximum reliability and exceptional performance in diverse applications. This high quality device combines advanced protection technologies including LSIG functions, ensuring robust line protection and effective overload safeguarding. Its innovative design supports easy installation and flexibility to adapt to changing operational needs, making it an ideal choice for modern electrical installations.

Offers mechanical service life of 25,000 operating cycles

Compact design facilitates easier mounting and adaptability

Supports wide ambient temperature range from 25 °C to 70 °C

Optional motor drive for improved functionality

Complies with strict environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy