RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type M

Subtotal (1 unit)*

$4,465.85

(exc. GST)

$4,912.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,465.85

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-122
Mfr. Part No.:
3VA2140-5KQ36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

3

Current Rating

40A

Voltage

690V

Breaking Capacity

55kA

Tripping Characteristics

Type M

Terminal Type

Front

Length

86mm

Width

105mm

Depth

181mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is designed to provide robust line protection in various electrical applications. With its advanced ETU860 electronic trip unit, it ensures precise overload and short circuit protection tailored to meet diverse requirements. The unit excels in performance, boasting an impressive mechanical service life and a variety of adjustable parameters that enhance the adaptability of the protection settings, ensuring optimal operation across various thermal conditions.

Offers a compact design for efficient space utilisation

Supports a range of adjustable parameters for customizable protection

Compliant with industry standards for safety and quality assurance

IP40 protection class ensures durability against environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy