RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 4 channels Type L

Subtotal (1 unit)*

$13,535.99

(exc. GST)

$14,889.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,535.99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-799
Mfr. Part No.:
3VA2463-8KP42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

4

Current Rating

630A

Voltage

690V

Breaking Capacity

25kA

Tripping Characteristics

Type L

Terminal Type

Front

Length

110mm

Width

184mm

Depth

248mm

Standards/Approvals

UKCA, RCM, EAC, CE, CCC

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens cutting-edge molded case circuit breaker designed for enhanced electrical protection. Featuring a robust four-pole design, it provides reliable line protection with advanced ETU850 technology.

Adaptable response settings cater to a wide range of operational conditions

Additional communication and measurement functionalities enhance usability

Designed for a wide operating temperature range, ensuring reliability in diverse environments

Compliant with major standards for quality and safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy