RS Better World

Siemens SENTRON 3VA Electronic Circuit Breaker 630A 690V, 3 channels Type E

Subtotal (1 unit)*

$8,651.30

(exc. GST)

$9,516.43

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$8,651.30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-777
Mfr. Part No.:
3VA2463-0HL32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA

Number of Channels

3

Current Rating

630A

Breaking Capacity

65kA

Voltage

690V

Tripping Characteristics

Type E

Terminal Type

Front

Length

110mm

Width

138mm

Depth

248mm

Standards/Approvals

UKCA, RCM, EAC, CE, CCC

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens advanced molded case circuit breaker provides superior protection and reliability for critical electrical applications. Designed with the latest technology, this device combines line protection with outstanding breaking capacity, making it an essential component for high-performance systems.

Equipped with a communication interface for integration

Designed to withstand challenging environmental conditions

Supports adjustable settings for tailored protection

Comes with a solid warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy