RS Better World

Siemens SENTRON 3VA Electronic Circuit Breaker 630A 690V, 4 channels Type C

Subtotal (1 unit)*

$10,872.39

(exc. GST)

$11,959.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,872.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-766
Mfr. Part No.:
3VA2463-7HN42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA

Number of Channels

4

Current Rating

630A

Breaking Capacity

6kA

Voltage

690V

Tripping Characteristics

Type C

Terminal Type

Front

Length

110mm

Width

184mm

Depth

248mm

Standards/Approvals

CCC, EAC, RCM, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens molded case circuit breaker from is designed for maximum reliability and operational efficiency. With its 4-pole configuration, this circuit breaker delivers robust line protection while ensuring adherence to the highest safety standards.

Front terminal connections simplify installation and maintenance

Compact size facilitates easy integration into existing setups

IP40 protection class safeguards against dust and foreign objects

Wide operational temperature range accommodates diverse installation environments

Lightweight construction promotes ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy