RS Better World

Siemens SENTRON 3VA Electronic Circuit Breaker 630A 690V, 4 channels Type C

Subtotal (1 unit)*

$10,665.38

(exc. GST)

$11,731.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,665.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-764
Mfr. Part No.:
3VA2463-7HM42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA

Number of Channels

4

Current Rating

630A

Voltage

690V

Breaking Capacity

6kA

Tripping Characteristics

Type C

Terminal Type

Front

Length

110mm

Width

184mm

Depth

248mm

Standards/Approvals

VDE, RCM, EAC, CCC

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens advanced circuit breaker is designed to provide superior protection for electrical installations. Featuring a robust 4-pole configuration, it is well-suited for applications requiring reliable line protection.

Allows for adjustable response values, providing flexibility in operation settings

Features a net weight of just 6692 kg for easier handling and installation

Complies with international standards, ensuring quality and trustworthiness

Possesses a compact profile, optimising space in electrical panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy