RS Better World

Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type M

Subtotal (1 unit)*

$9,327.98

(exc. GST)

$10,260.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,327.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-744
Mfr. Part No.:
3VA2340-5KQ42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA

Number of Channels

4

Current Rating

400A

Voltage

690V

Breaking Capacity

5kA

Tripping Characteristics

Type M

Terminal Type

Front

Length

110mm

Width

184mm

Depth

248mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is designed to provide robust line protection and enhanced safety for electrical installations. Combining high performance with utilitarian design it offers a breaking capacity of up to 55 kA at 415 V, catering to demanding applications. Featuring a flexible overload protection system, an adjustable response time, and precise ground fault monitoring, it ensures operational reliability even under fluctuating conditions. Its compact dimensions and thoughtful engineering allow for easy integration within diverse electrical setups, while the high insulation voltage rating provides added security against electrical faults. Ideal for critical operations it embodies both innovation and reliability.

Compact design enhances installation versatility in tight spaces

Short circuit current making capacity supports high demand situations

Front terminal connectors allow for straightforward electrical connections

Eco friendly design aligns with sustainability practices

IP40 protection class offers reliable resistance against environmental factors

Manufactured to operate effectively in temperatures ranging from 25 °C to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy