Better World
Siemens SENTRON 3VA Electronic Circuit Breaker 250 A 690 V, 3 channels Type M
- RS Stock No.:
- 156-729
- Mfr. Part No.:
- 3VA2325-5JQ32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$6,328.47
(exc. GST)
$6,961.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,328.47 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 156-729
- Mfr. Part No.:
- 3VA2325-5JQ32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA | |
| Number of Channels | 3 | |
| Breaking Capacity | 5kA | |
| Tripping Characteristics | Type M | |
| Length | 110mm | |
| Terminal Type | Front | |
| Depth | 248mm | |
| Standards/Approvals | VDE, UKCA, RCM, EAC, CE, CCC | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA | ||
Number of Channels 3 | ||
Breaking Capacity 5kA | ||
Tripping Characteristics Type M | ||
Length 110mm | ||
Terminal Type Front | ||
Depth 248mm | ||
Standards/Approvals VDE, UKCA, RCM, EAC, CE, CCC | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is a versatile solution designed for effective line protection in electrical systems. With an IEC frame of 400, this expertly engineered device offers robust breaking capacity and a reliable overload protection mechanism. Ideal for various applications, it ensures operational safety with features tailored to meet high performance standards. The product not only facilitates comprehensive electrical management but also enhances energy efficiency, ensuring a sustainable approach to power distribution.
IP40 protection
Maintains performance across a wide temperature range
Constructed with high quality materials for superior reliability
A compact design that saves valuable installation space
20000 cycles of mechanical service life
Related links
- Siemens SENTRON 3VA Electronic Circuit Breaker 250 A 690 V, 3 channels Type M
- Siemens SENTRON 3VA Electronic Circuit Breaker 250 A 690 V, 4 channels Type M
- Siemens SENTRON 3VA Electronic Circuit Breaker 400 A 690 V, 3 channels Type M
- Siemens SENTRON 3VA Electronic Circuit Breaker 500 A 690 V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500 A 690 V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160 A 690 V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63 A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25 A 690V, 3 channels Type M
