RS Better World

Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 4 channels Type M

Subtotal (1 unit)*

$6,488.80

(exc. GST)

$7,137.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,488.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-725
Mfr. Part No.:
3VA2325-5HM42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA

Number of Channels

4

Current Rating

250A

Breaking Capacity

5kA

Voltage

690V

Tripping Characteristics

Type M

Length

110mm

Terminal Type

Front

Width

184mm

Depth

248mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is a versatile solution designed for effective line protection in electrical systems. With an IEC frame of 400, this expertly engineered device offers robust breaking capacity and a reliable overload protection mechanism. Ideal for various applications, it ensures operational safety with features tailored to meet high performance standards. The product not only facilitates comprehensive electrical management but also enhances energy efficiency, ensuring a sustainable approach to power distribution.

IP40 protection

Maintains performance across a wide temperature range

Constructed with high quality materials for superior reliability

A compact design that saves valuable installation space

20000 cycles of mechanical service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy