RS Better World

Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type H

Subtotal (1 unit)*

$9,660.92

(exc. GST)

$10,627.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,660.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
155-794
Mfr. Part No.:
3VA2340-6JQ42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA

Number of Channels

4

Current Rating

400A

Breaking Capacity

5kA

Voltage

690V

Tripping Characteristics

Type H

Terminal Type

Front

Length

110mm

Width

184mm

Depth

248mm

Standards/Approvals

RCM, CCC, EAC, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is engineered for the toughest of environments, providing exceptional line protection with a robust design. This advanced device features a breaking capacity of up to 85 kA at 415 V, guaranteeing superior performance even under short circuit conditions. Boasting a compact design and impressive insulation voltage capabilities, it caters to a wide range of applications, ensuring both safety and reliability. Designed with durability in mind, it is ideal for both industrial and commercial settings, making it an essential component for efficient electrical distribution systems.

Compact dimensions allow for flexible installation in tight spaces

State of the art ground fault monitoring enhances safety measures

Mechanical service life rated for 20,000 operating cycles ensures longevity

Environmental protection class IP40 safeguards against dust and water ingress

Optional motor drive enhances operational capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy