RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 4 channels Type L

Subtotal (1 unit)*

$11,911.23

(exc. GST)

$13,102.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,911.23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-643
Mfr. Part No.:
3VA2463-8HM42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

4

Current Rating

630A

Voltage

690V

Breaking Capacity

25kA

Tripping Characteristics

Type L

Terminal Type

Front

Length

110mm

Width

184mm

Depth

248mm

Standards/Approvals

UKCA, RCM, EAC, CE, CCC

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens circuit breaker represents a pinnacle of innovation in power distribution. Designed for both reliability and efficiency, The Siemens molded case circuit breaker offers exceptional breaking capacity and versatile protection functions.

IP40 rated protection class provides robust shielding against dust and moisture

Compliant with IEC standards, assuring global usability and reliability

Environmentally friendly design with a focus on efficiency

Supports various conductor cross-section connections for versatile installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy