RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 4 channels Type H

Subtotal (1 unit)*

$12,478.64

(exc. GST)

$13,726.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,478.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-614
Mfr. Part No.:
3VA2463-6KQ42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

4

Current Rating

630A

Breaking Capacity

6kA

Voltage

690V

Tripping Characteristics

Type H

Length

110mm

Terminal Type

Front

Width

184mm

Depth

248mm

Standards/Approvals

EAC, CCC, VDE, RCM

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens molded case circuit breaker offers top-tier protection for electrical circuits, designed to ensure safety and efficiency. This device is tailored for 4-pole line protection, integrated with advanced features such as overload and short-circuit protection alongside ground-fault monitoring.

Constructed with a high breaking capacity to handle substantial electrical loads

Offers adjustable response settings for tailored operation according to requirements

Built to withstand extreme ambient temperatures, ensuring operational resilience

Compact design contributes to efficient space utilisation in control systems

Crafted by siemens, ensuring thoroughly tested quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy