RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type M

Subtotal (1 unit)*

$7,615.42

(exc. GST)

$8,376.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,615.42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
155-907
Mfr. Part No.:
3VA2440-5JP32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

3

Current Rating

400A

Breaking Capacity

6kA

Voltage

690V

Tripping Characteristics

Type M

Terminal Type

Front

Length

110mm

Width

138mm

Depth

248mm

Standards/Approvals

EAC, VDE, UKCA, RCM, CE, CCC

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens molded case circuit breaker offers exceptional line protection with advanced overload and short-circuit proofing capabilities. Designed for robust performance, it features the cutting-edge ETU550 overcurrent release, ensuring reliable operation across various operating temperatures.

Environmentally conscious design with Siemens Eco Profile

Designed for optimal performance in temperatures ranging from -25 °C to 70 °C

Allows for easy upgrading and retrofitting with extant systems

Streamlined auxiliary circuit and connection layouts improve installation efficiency

Adaptable settings for L, S, and N-tripping currents to tailor to specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy